VMCGN160-M3-L-K | |
---|---|
DigiKey Part Number | VMCGN160-M3-L-K-ND |
Manufacturer | |
Manufacturer Product Number | VMCGN160-M3-L-K |
Description | CRD GD,VERT MNT W HRDWR,BLUE,160 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polystyrene, Snap-In, 6.300" (160.00mm) | |
For Use With/Related Products | 0.079" (2.00mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥87.59820 | ¥8,759.82 |