VMCG-360-MPBK-K | |
---|---|
DigiKey Part Number | RPC5357-ND |
Manufacturer | |
Manufacturer Product Number | VMCG-360-MPBK-K |
Description | CARD GUIDE VERTICAL MOUNT 6.30" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Nylon, Screw Mount, Latching, 6.300" (160.00mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.31000 | ¥62.31 |
10 | ¥56.31200 | ¥563.12 |
25 | ¥53.20080 | ¥1,330.02 |
50 | ¥51.90160 | ¥2,595.08 |
100 | ¥49.30710 | ¥4,930.71 |
300 | ¥44.11650 | ¥13,234.95 |
500 | ¥41.52148 | ¥20,760.74 |
1,000 | ¥36.33131 | ¥36,331.31 |