VMCG-160-MPBK-K | |
---|---|
DigiKey Part Number | RP1021-ND |
Manufacturer | |
Manufacturer Product Number | VMCG-160-MPBK-K |
Description | CARD GUIDE VERTICAL MOUNT 6.30" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Screw Mount, Latching, 6.300" (160.00mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.67000 | ¥50.67 |
10 | ¥46.02600 | ¥460.26 |
25 | ¥43.58760 | ¥1,089.69 |
50 | ¥42.57580 | ¥2,128.79 |
100 | ¥40.54830 | ¥4,054.83 |
300 | ¥35.47953 | ¥10,643.86 |
500 | ¥34.46580 | ¥17,232.90 |
1,000 | ¥29.39729 | ¥29,397.29 |
2,500 | ¥27.36990 | ¥68,424.75 |