VLP2-F-4 | |
---|---|
DigiKey Part Number | RPC5353-ND |
Manufacturer | |
Manufacturer Product Number | VLP2-F-4 |
Description | LED LIGHT PIPE CLR VERT 21.8MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid |
Datasheet | Datasheet |
EDA/CAD Models | VLP2-F-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Lens Style | Round with Flat Top | |
Lens Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.20000 | ¥10.20 |
10 | ¥6.44400 | ¥64.44 |
100 | ¥4.77090 | ¥477.09 |
500 | ¥4.38424 | ¥2,192.12 |
1,000 | ¥3.61055 | ¥3,610.55 |
2,000 | ¥3.43003 | ¥6,860.06 |
5,000 | ¥3.35264 | ¥16,763.20 |
10,000 | ¥3.27527 | ¥32,752.70 |
25,000 | ¥3.22369 | ¥80,592.25 |