V-1003 | |
---|---|
DigiKey Part Number | RPC1281-ND |
Manufacturer | |
Manufacturer Product Number | V-1003 |
Description | CBL CLIP U-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Black Fastener 0.440" (11.18mm) |
Datasheet | Datasheet |
EDA/CAD Models | V-1003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, U-Type | |
Type Attributes | - | |
Opening Size | 0.440" (11.18mm) | |
Mounting Type | Fastener | |
Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Length | 0.520" (13.21mm) | |
Width | 0.500" (12.70mm) | |
Height | 0.450" (11.43mm) | |
Panel Hole Size | 0.094" (2.39mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | Flame Retardant | |
Screw Size | #2 (M2) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
10 | ¥5.60200 | ¥56.02 |
25 | ¥5.11760 | ¥127.94 |
50 | ¥4.81680 | ¥240.84 |
100 | ¥4.61620 | ¥461.62 |
250 | ¥4.21492 | ¥1,053.73 |
500 | ¥4.01428 | ¥2,007.14 |
1,000 | ¥3.31173 | ¥3,311.73 |
3,000 | ¥3.01068 | ¥9,032.04 |