TCEHCBS-8-01 | |
---|---|
DigiKey Part Number | RPC1450-ND |
Manufacturer | |
Manufacturer Product Number | TCEHCBS-8-01 |
Description | BRD SPT CRNR/EDGE HOLD SCREW MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Corner, Edge Holding / Screw Mount Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | TCEHCBS-8-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Corner, Edge Holding | |
Mounting Type | Screw Mount | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | - | |
Support Hole Diameter | - | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.120" (3.05mm) | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.23000 | ¥5.23 |
5 | ¥4.46400 | ¥22.32 |
10 | ¥3.72300 | ¥37.23 |
25 | ¥3.50200 | ¥87.55 |
50 | ¥3.35180 | ¥167.59 |
100 | ¥2.97950 | ¥297.95 |
250 | ¥2.83008 | ¥707.52 |
500 | ¥2.68134 | ¥1,340.67 |
1,000 | ¥2.53231 | ¥2,532.31 |