SRS4-6-01 | |
---|---|
DigiKey Part Number | RPC1783-ND |
Manufacturer | |
Manufacturer Product Number | SRS4-6-01 |
Description | BRD SPT SNAP LOCK SCREW MNT 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | SRS4-6-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Support Hole Diameter | 0.187" (4.75mm) 3/16" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
5 | ¥2.51200 | ¥12.56 |
10 | ¥2.09300 | ¥20.93 |
25 | ¥1.97040 | ¥49.26 |
50 | ¥1.88520 | ¥94.26 |
100 | ¥1.67670 | ¥167.67 |
250 | ¥1.59248 | ¥398.12 |
500 | ¥1.50862 | ¥754.31 |
1,000 | ¥1.42483 | ¥1,424.83 |