SRB-R-3 | |
---|---|
DigiKey Part Number | RPC5162-ND |
Manufacturer | |
Manufacturer Product Number | SRB-R-3 |
Description | BUSHING W/STR RELIEF NYLON BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
EDA/CAD Models | SRB-R-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | SJT | |
Panel Thickness | 0.063" (1.60mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.98100 | ¥19.81 |
25 | ¥1.75800 | ¥43.95 |
50 | ¥1.64080 | ¥82.04 |
100 | ¥1.52340 | ¥152.34 |
250 | ¥1.34796 | ¥336.99 |
500 | ¥1.28912 | ¥644.56 |
1,000 | ¥1.05483 | ¥1,054.83 |
2,500 | ¥0.96690 | ¥2,417.25 |