SR-4080W | |
---|---|
DigiKey Part Number | RPC1654-ND |
Manufacturer | |
Manufacturer Product Number | SR-4080W |
Description | RIVET SNAP 0.315" NYLON WHITE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.158" (4.01mm) Snap Rivet 0.217" ~ 0.256" (5.51mm ~ 6.50mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SR-4080W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.158" (4.01mm) | |
Rivet Length | 0.315" (8.00mm) | |
Head Diameter | 0.315" (8.00mm) | |
Head Height | 0.071" (1.80mm) | |
Hole Diameter | 0.163" (4.14mm) | |
Grip Range | 0.217" ~ 0.256" (5.51mm ~ 6.50mm) | |
Features | - | |
Color | White | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
5 | ¥2.39800 | ¥11.99 |
10 | ¥1.98900 | ¥19.89 |
25 | ¥1.87040 | ¥46.76 |
50 | ¥1.79200 | ¥89.60 |
100 | ¥1.59310 | ¥159.31 |
250 | ¥1.51320 | ¥378.30 |
500 | ¥1.43364 | ¥716.82 |
1,000 | ¥1.35390 | ¥1,353.90 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/471/469/MFG_20161_tmb.jpg)