SR-4060W | |
---|---|
DigiKey Part Number | RPC1653-ND |
Manufacturer | |
Manufacturer Product Number | SR-4060W |
Description | RIVET SNAP 0.236" NYLON WHITE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.158" (4.01mm) Snap Rivet 0.138" ~ 0.177" (3.51mm ~ 4.50mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SR-4060W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.158" (4.01mm) | |
Rivet Length | 0.236" (5.99mm) | |
Head Diameter | 0.315" (8.00mm) | |
Head Height | 0.071" (1.80mm) | |
Hole Diameter | 0.163" (4.14mm) | |
Grip Range | 0.138" ~ 0.177" (3.51mm ~ 4.50mm) | |
Features | - | |
Color | White | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
5 | ¥2.16000 | ¥10.80 |
10 | ¥1.80200 | ¥18.02 |
25 | ¥1.69360 | ¥42.34 |
50 | ¥1.62040 | ¥81.02 |
100 | ¥1.44010 | ¥144.01 |
250 | ¥1.36800 | ¥342.00 |
500 | ¥1.29592 | ¥647.96 |
1,000 | ¥1.22401 | ¥1,224.01 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/471/469/MFG_20161_tmb.jpg)