SLPB-2S-W | |
---|---|
DigiKey Part Number | SLPB-2S-W-ND |
Manufacturer | |
Manufacturer Product Number | SLPB-2S-W |
Description | SNAP LATCH PLUNGER WHITE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | SLPB-2S-W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Hardware Type | - | |
Specifications | - | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
5 | ¥0.52800 | ¥2.64 |
10 | ¥0.45900 | ¥4.59 |
25 | ¥0.38080 | ¥9.52 |
50 | ¥0.35700 | ¥17.85 |
100 | ¥0.34170 | ¥34.17 |
250 | ¥0.30368 | ¥75.92 |
500 | ¥0.28836 | ¥144.18 |
1,000 | ¥0.27323 | ¥273.23 |