SLPB-1L-B | |
---|---|
DigiKey Part Number | RPC5087-ND |
Manufacturer | |
Manufacturer Product Number | SLPB-1L-B |
Description | SNAP LATCH BLACK 0.142" - 0.228" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | SLPB-1L-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Hardware Type | - | |
Specifications | - | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
5 | ¥2.12600 | ¥10.63 |
10 | ¥1.76800 | ¥17.68 |
25 | ¥1.65960 | ¥41.49 |
50 | ¥1.58980 | ¥79.49 |
100 | ¥1.41380 | ¥141.38 |
250 | ¥1.34284 | ¥335.71 |
500 | ¥1.27230 | ¥636.15 |
1,000 | ¥1.20156 | ¥1,201.56 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/252/969/MFG_1153420_tmb.jpg)