RX2020-0 | |
---|---|
DigiKey Part Number | RPC4986-ND |
Manufacturer | |
Manufacturer Product Number | RX2020-0 |
Description | WIRE DUCT FLEXIBLE SCREW 1.64' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Flexible Screw 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RX2020-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Flexible | |
Height | 0.790" (20.07mm) | |
Length | 1.64' (500.00mm) | |
Width | 0.790" (20.07mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Polypropylene (PP) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.11000 | ¥52.11 |
10 | ¥47.31800 | ¥473.18 |
25 | ¥44.81160 | ¥1,120.29 |
50 | ¥43.77100 | ¥2,188.55 |
112 | ¥41.68634 | ¥4,668.87 |
336 | ¥36.47527 | ¥12,255.69 |
560 | ¥35.43307 | ¥19,842.52 |
1,008 | ¥30.22233 | ¥30,464.11 |
2,576 | ¥28.13807 | ¥72,483.67 |