RSC-9-01 | |
---|---|
DigiKey Part Number | RPC4960-ND |
Manufacturer | |
Manufacturer Product Number | RSC-9-01 |
Description | CBL CLIP BENDABLE BLACK PUSH IN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Bendable Black Push In 0.625" (15.88mm) |
Datasheet | Datasheet |
EDA/CAD Models | RSC-9-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Bendable | |
Type Attributes | Snap Closure | |
Opening Size | 0.625" (15.88mm) | |
Mounting Type | Push In | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.240" (6.10mm) | |
Height | - | |
Panel Hole Size | 0.189" (4.80mm) | |
Material Thickness | 0.040" (1.02mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.125" (0.79mm ~ 3.18mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.96000 | ¥1.96 |
10 | ¥1.64100 | ¥16.41 |
25 | ¥1.44520 | ¥36.13 |
50 | ¥1.32780 | ¥66.39 |
100 | ¥1.27600 | ¥127.60 |
250 | ¥1.14596 | ¥286.49 |
500 | ¥1.09394 | ¥546.97 |
1,000 | ¥0.91711 | ¥917.11 |