RN-300-2 | |
---|---|
DigiKey Part Number | RPC4942-ND |
Manufacturer | |
Manufacturer Product Number | RN-300-2 |
Description | CARD GUIDE NARROW NAT 3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | RN-300-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 3.000" (76.20mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.27000 | ¥9.27 |