RFRT-G2-300-G1 | |
---|---|
DigiKey Part Number | RFRT-G2-300-G1-ND |
Manufacturer | |
Manufacturer Product Number | RFRT-G2-300-G1 |
Description | DAMPER ROTARY SNAP IN BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | RFRT-G2-300-G1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Rotary Damper | |
Stroke Length | 20° | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.13000 | ¥112.13 |
5 | ¥106.24800 | ¥531.24 |
10 | ¥103.30700 | ¥1,033.07 |
25 | ¥100.35160 | ¥2,508.79 |
50 | ¥91.49860 | ¥4,574.93 |
100 | ¥82.64370 | ¥8,264.37 |
300 | ¥79.69183 | ¥23,907.55 |
500 | ¥78.51112 | ¥39,255.56 |
1,000 | ¥73.78869 | ¥73,788.69 |