RBS-27BK | |
---|---|
DigiKey Part Number | RPC4828-ND |
Manufacturer | |
Manufacturer Product Number | RBS-27BK |
Description | BUMPER CYLIN 0.311" DIA BLK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Dome 0.311" Dia (7.90mm) Polyurethane Black |
Datasheet | Datasheet |
EDA/CAD Models | RBS-27BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Dome | |
Color | Black | |
Size / Dimension | 0.311" Dia (7.90mm) | |
Thickness | 0.087" (2.20mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.70000 | ¥1.70 |
5 | ¥1.49600 | ¥7.48 |
10 | ¥1.28400 | ¥12.84 |
25 | ¥1.06760 | ¥26.69 |
50 | ¥1.00480 | ¥50.24 |
100 | ¥0.96150 | ¥96.15 |
450 | ¥0.81216 | ¥365.47 |
1,350 | ¥0.76945 | ¥1,038.76 |