RBS-1BK | |
---|---|
DigiKey Part Number | RP968-ND |
Manufacturer | |
Manufacturer Product Number | RBS-1BK |
Description | BUMPER CYLINDRICAL 0.5" DIA BLK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Tapered 0.500" Dia (12.70mm) Polyurethane Black |
Datasheet | Datasheet |
EDA/CAD Models | RBS-1BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Tapered | |
Color | Black | |
Size / Dimension | 0.500" Dia (12.70mm) | |
Thickness | 0.138" (3.50mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.70000 | ¥1.70 |
5 | ¥1.48000 | ¥7.40 |
10 | ¥1.23300 | ¥12.33 |
25 | ¥1.15960 | ¥28.99 |
50 | ¥1.11020 | ¥55.51 |
200 | ¥0.98700 | ¥197.40 |
400 | ¥0.93768 | ¥375.07 |
600 | ¥0.88838 | ¥533.03 |
1,000 | ¥0.83899 | ¥838.99 |