R911-4 | |
---|---|
DigiKey Part Number | RPC4800-ND |
Manufacturer | |
Manufacturer Product Number | R911-4 |
Description | ROUND SPACER NYLON 1/4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.250" (6.35mm) 1/4" White |
Datasheet | Datasheet |
EDA/CAD Models | R911-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.125" (3.18mm) 1/8" | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | White | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.62000 | ¥1.62 |
5 | ¥1.39400 | ¥6.97 |
10 | ¥1.19900 | ¥11.99 |
25 | ¥0.99640 | ¥24.91 |
50 | ¥0.93520 | ¥46.76 |
100 | ¥0.89600 | ¥89.60 |
250 | ¥0.79640 | ¥199.10 |
500 | ¥0.75660 | ¥378.30 |
1,000 | ¥0.71682 | ¥716.82 |