QM8 | |
---|---|
DigiKey Part Number | QM8-ND |
Manufacturer | |
Manufacturer Product Number | QM8 |
Description | ROUND STANDOFF M6 NEOPRENE 24MM |
Customer Reference | |
Detailed Description | Round Standoff Threaded M6 Neoprene Rubber, Steel Insert 0.945" (24.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Male | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | - | |
Between Board Height | 0.945" (24.00mm) | |
Length - Overall | 2.402" (61.00mm) | |
Features | Vibration Dampening | |
Material | ||
Plating | Zinc | |
Color | Black | |
Weight | - | |
Base Product Number | - |