QM6 | |
---|---|
DigiKey Part Number | QM6-ND |
Manufacturer | |
Manufacturer Product Number | QM6 |
Description | RND STNDFF 5/16-18 NEOPRENE 3/4 |
Customer Reference | |
Detailed Description | Round Standoff Threaded 5/16"-18 Neoprene Rubber, Steel Insert 0.750" (19.05mm) 3/4" Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Male | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 1.250" (31.75mm) 1 1/4" | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | - | |
Features | Vibration Dampening | |
Material | ||
Plating | Zinc | |
Color | Black | |
Weight | - | |
Base Product Number | - |