QM4 | |
---|---|
DigiKey Part Number | QM4-ND |
Manufacturer | |
Manufacturer Product Number | QM4 |
Description | RND STANDOFF #8-32 NEOPRENE 1/2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Neoprene Rubber, Steel Insert 0.500" (12.70mm) 1/2" Black |
Datasheet | Datasheet |
EDA/CAD Models | QM4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Male | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.563" (14.30mm) 9/16" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 1.250" (31.75mm) 1 1/4" | |
Features | Vibration Dampening | |
Material | ||
Plating | Zinc | |
Color | Black | |
Weight | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥20.31880 | ¥2,031.88 |