QM3 | |
---|---|
DigiKey Part Number | RPC1597-ND |
Manufacturer | |
Manufacturer Product Number | QM3 |
Description | RND STANDOFF #8-32 NEOPRENE 1/2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Neoprene Rubber, Steel Insert 0.500" (12.70mm) 1/2" Black |
Datasheet | Datasheet |
EDA/CAD Models | QM3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Male | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.438" (11.13mm) 7/16" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 1.188" (30.18mm) 1 3/16" | |
Features | Vibration Dampening | |
Material | ||
Plating | Zinc | |
Color | Black | |
Weight | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.80000 | ¥21.80 |
5 | ¥18.19000 | ¥90.95 |
10 | ¥16.36700 | ¥163.67 |
25 | ¥14.54440 | ¥363.61 |
50 | ¥13.09020 | ¥654.51 |
100 | ¥12.72740 | ¥1,272.74 |
300 | ¥12.36377 | ¥3,709.13 |
500 | ¥11.99998 | ¥5,999.99 |
1,000 | ¥10.90914 | ¥10,909.14 |