QFG-16229 | |
---|---|
DigiKey Part Number | RPC4753-ND |
Manufacturer | |
Manufacturer Product Number | QFG-16229 |
Description | GROMMET QUICK-FIT BLK 1.1 T-.37 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.100" (27.94mm) Grommet 0.940" (23.88mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | QFG-16229 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.120" (3.05mm) | |
Panel Cutout Dimensions | Circular - 1.100" (27.94mm) | |
Diameter - Inside | 0.940" (23.88mm) | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.49000 | ¥8.49 |
10 | ¥7.14200 | ¥71.42 |
25 | ¥6.85040 | ¥171.26 |
50 | ¥6.70560 | ¥335.28 |
100 | ¥6.41410 | ¥641.41 |
250 | ¥5.83100 | ¥1,457.75 |
500 | ¥5.24788 | ¥2,623.94 |