QFG-16228 | |
---|---|
DigiKey Part Number | RPC3174-ND |
Manufacturer | |
Manufacturer Product Number | QFG-16228 |
Description | GROMMET 0.870" ELASTOMER BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.020" (25.91mm) Grommet 0.870" (22.10mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | QFG-16228 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.120" (3.05mm) | |
Panel Cutout Dimensions | Circular - 1.020" (25.91mm) | |
Diameter - Inside | 0.870" (22.10mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
10 | ¥7.34700 | ¥73.47 |
25 | ¥7.04680 | ¥176.17 |
50 | ¥6.89680 | ¥344.84 |
100 | ¥6.59650 | ¥659.65 |
250 | ¥5.99656 | ¥1,499.14 |
500 | ¥5.39696 | ¥2,698.48 |
1,000 | ¥4.79729 | ¥4,797.29 |
3,000 | ¥4.34752 | ¥13,042.56 |