QFG-16224 | |
---|---|
DigiKey Part Number | RPC4752-ND |
Manufacturer | |
Manufacturer Product Number | QFG-16224 |
Description | GROMMET 0.470" ELASTOMER BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.630" (16.00mm) Grommet 0.470" (11.94mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | QFG-16224 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.120" (3.05mm) | |
Panel Cutout Dimensions | Circular - 0.630" (16.00mm) | |
Diameter - Inside | 0.470" (11.94mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.19300 | ¥51.93 |
25 | ¥4.74440 | ¥118.61 |
50 | ¥4.46560 | ¥223.28 |
100 | ¥4.27880 | ¥427.88 |
250 | ¥3.90676 | ¥976.69 |
500 | ¥3.72050 | ¥1,860.25 |
1,000 | ¥3.06951 | ¥3,069.51 |
3,000 | ¥2.79043 | ¥8,371.29 |