QFG-16223 | |
---|---|
DigiKey Part Number | RPC3173-ND |
Manufacturer | |
Manufacturer Product Number | QFG-16223 |
Description | GROMMET 0.390" PVC BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.550" (13.97mm) Grommet 0.390" (9.91mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.120" (3.05mm) | |
Panel Cutout Dimensions | Circular - 0.550" (13.97mm) | |
Diameter - Inside | 0.390" (9.91mm) | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.13000 | ¥3.13 |
10 | ¥2.69000 | ¥26.90 |
25 | ¥2.46000 | ¥61.50 |
50 | ¥2.31500 | ¥115.75 |
100 | ¥2.21850 | ¥221.85 |
250 | ¥2.02580 | ¥506.45 |
500 | ¥1.92926 | ¥964.63 |
1,000 | ¥1.69828 | ¥1,698.28 |