QFG-16222 | |
---|---|
DigiKey Part Number | RPC4751-ND |
Manufacturer | |
Manufacturer Product Number | QFG-16222 |
Description | GROMMET 0.320" ELASTOMER BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.470" (11.94mm) Grommet 0.320" (8.13mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.120" (3.05mm) | |
Panel Cutout Dimensions | Circular - 0.470" (11.94mm) | |
Diameter - Inside | 0.320" (8.13mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.11000 | ¥4.11 |
10 | ¥3.48600 | ¥34.86 |
25 | ¥3.07120 | ¥76.78 |
50 | ¥2.82280 | ¥141.14 |
100 | ¥2.71280 | ¥271.28 |
250 | ¥2.43588 | ¥608.97 |
500 | ¥2.32522 | ¥1,162.61 |
1,000 | ¥1.93765 | ¥1,937.65 |
3,000 | ¥1.77158 | ¥5,314.74 |