PGSA-0407A | |
---|---|
DigiKey Part Number | RPC1709-ND |
Manufacturer | |
Manufacturer Product Number | PGSA-0407A |
Description | BUSHING SPLIT 0.189" NYLON BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.276" (7.00mm) Bushing, Split 0.189" (4.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | PGSA-0407A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.016" ~ 0.039" (0.40mm ~ 1.00mm) | |
Panel Cutout Dimensions | Circular - 0.276" (7.00mm) | |
Diameter - Inside | 0.189" (4.80mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.04000 | ¥2.04 |
10 | ¥1.71700 | ¥17.17 |
25 | ¥1.52680 | ¥38.17 |
50 | ¥1.42480 | ¥71.24 |
100 | ¥1.32280 | ¥132.28 |
250 | ¥1.16976 | ¥292.44 |
500 | ¥1.11894 | ¥559.47 |
1,000 | ¥0.91550 | ¥915.50 |
3,000 | ¥0.83921 | ¥2,517.63 |