PAKKL-3140-01 | |
---|---|
DigiKey Part Number | RPC1247-ND |
Manufacturer | |
Manufacturer Product Number | PAKKL-3140-01 |
Description | CBL CLIP C-TYPE NATURAL ARROW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Natural Arrowhead, Winged 0.310" ~ 0.400" (7.87mm ~ 10.16mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Locking, Round | |
Opening Size | 0.310" ~ 0.400" (7.87mm ~ 10.16mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.750" (19.05mm) | |
Width | 0.350" (8.89mm) | |
Height | 0.940" (23.88mm) | |
Panel Hole Size | 0.250" (6.35mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.030" ~ 0.060" (0.76mm ~ 1.52mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.15500 | ¥61.55 |
25 | ¥5.62440 | ¥140.61 |
50 | ¥5.29460 | ¥264.73 |
100 | ¥5.07440 | ¥507.44 |
300 | ¥4.63317 | ¥1,389.95 |
500 | ¥4.41248 | ¥2,206.24 |
1,000 | ¥3.64022 | ¥3,640.22 |
2,500 | ¥3.30932 | ¥8,273.30 |