OFSMB-4-05GFBK | |
---|---|
DigiKey Part Number | RPC4595-ND |
Manufacturer | |
Manufacturer Product Number | OFSMB-4-05GFBK |
Description | FIBER OPTIC MULT BRACKET SLOT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Bracket Flame Retardant |
Datasheet | Datasheet |
EDA/CAD Models | OFSMB-4-05GFBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bracket | |
Specifications | 5.0mm Dia Cables, 40.0mm Length | |
Features | Flame Retardant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.62000 | ¥39.62 |
10 | ¥30.33200 | ¥303.32 |
25 | ¥27.36720 | ¥684.18 |
50 | ¥25.35580 | ¥1,267.79 |
100 | ¥23.98360 | ¥2,398.36 |