OFNS-16-187-01 | |
---|---|
DigiKey Part Number | RPC1850-ND |
Manufacturer | |
Manufacturer Product Number | OFNS-16-187-01 |
Description | CBL CLIP WIRE SADDLE NAT ARROW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 1.130" L x 0.990" H (28.70mm x 25.15mm) |
Datasheet | Datasheet |
EDA/CAD Models | OFNS-16-187-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Round | |
Opening Size | 1.130" L x 0.990" H (28.70mm x 25.15mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.350" (34.29mm) | |
Width | 0.270" (6.86mm) | |
Height | 1.350" (34.29mm) | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥3.24700 | ¥32.47 |
25 | ¥2.86000 | ¥71.50 |
50 | ¥2.62680 | ¥131.34 |
100 | ¥2.52490 | ¥252.49 |
250 | ¥2.26712 | ¥566.78 |
500 | ¥2.16390 | ¥1,081.95 |
1,000 | ¥1.80328 | ¥1,803.28 |
3,000 | ¥1.64873 | ¥4,946.19 |