N-3B-19 | |
---|---|
DigiKey Part Number | RPC4484-ND |
Manufacturer | |
Manufacturer Product Number | N-3B-19 |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.188" (4.78mm) |
Datasheet | Datasheet |
EDA/CAD Models | N-3B-19 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.188" (4.78mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.204" (5.18mm) | |
Material Thickness | 0.063" (1.60mm) | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | Flame Retardant | |
Screw Size | #10 (M5) | |
Bundle Center to Mounting Center | 0.390" (9.91mm) | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.78500 | ¥17.85 |
25 | ¥1.58800 | ¥39.70 |
50 | ¥1.48260 | ¥74.13 |
100 | ¥1.37630 | ¥137.63 |
250 | ¥1.21772 | ¥304.43 |
500 | ¥1.16466 | ¥582.33 |
1,000 | ¥0.95290 | ¥952.90 |
3,000 | ¥0.87347 | ¥2,620.41 |