MWSEA1-3-19 | |
---|---|
DigiKey Part Number | RPC4438-ND |
Manufacturer | |
Manufacturer Product Number | MWSEA1-3-19 |
Description | CBL CLIP WIRE SADDLE NAT ARROW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead 0.360" L x 0.240" H (9.14mm x 6.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Micro | |
Opening Size | 0.360" L x 0.240" H (9.14mm x 6.10mm) | |
Mounting Type | Arrowhead | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.470" (11.94mm) | |
Width | 0.160" (4.06mm) | |
Height | 0.440" (11.18mm) | |
Panel Hole Size | 0.118" (3.00mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.063" (1.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥3.55400 | ¥35.54 |
25 | ¥3.24760 | ¥81.19 |
50 | ¥3.05700 | ¥152.85 |
100 | ¥2.93040 | ¥293.04 |
250 | ¥2.67516 | ¥668.79 |
500 | ¥2.54782 | ¥1,273.91 |
1,000 | ¥2.10193 | ¥2,101.93 |
3,000 | ¥1.91085 | ¥5,732.55 |