MWSEA1-2-19 | |
---|---|
DigiKey Part Number | RPC4436-ND |
Manufacturer | |
Manufacturer Product Number | MWSEA1-2-19 |
Description | CBL CLIP WIRE SADDLE NAT ARROW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead 0.320" L x 0.160" H (8.13mm x 4.06mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Micro | |
Opening Size | 0.320" L x 0.160" H (8.13mm x 4.06mm) | |
Mounting Type | Arrowhead | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.420" (10.67mm) | |
Width | 0.160" (4.06mm) | |
Height | 0.360" (9.14mm) | |
Panel Hole Size | 0.118" (3.00mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.063" (1.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.06000 | ¥30.60 |
25 | ¥2.75080 | ¥68.77 |
50 | ¥2.53680 | ¥126.84 |
100 | ¥2.34290 | ¥234.29 |
250 | ¥2.11136 | ¥527.84 |
500 | ¥1.95442 | ¥977.21 |
1,000 | ¥1.81178 | ¥1,811.78 |
2,500 | ¥1.64332 | ¥4,108.30 |