MWSEA1-1-4-01 | |
---|---|
DigiKey Part Number | RPC4434-ND |
Manufacturer | |
Manufacturer Product Number | MWSEA1-1-4-01 |
Description | CBL CLIP WIRE SADDLE NAT ARROW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead 0.360" L x 0.300" H (9.14mm x 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | MWSEA1-1-4-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Micro | |
Opening Size | 0.360" L x 0.300" H (9.14mm x 7.62mm) | |
Mounting Type | Arrowhead | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.470" (11.94mm) | |
Width | 0.160" (4.06mm) | |
Height | 0.510" (12.95mm) | |
Panel Hole Size | 0.118" (3.00mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.093" (2.36mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.87000 | ¥1.87 |
10 | ¥1.44500 | ¥14.45 |
25 | ¥1.29880 | ¥32.47 |
50 | ¥1.19700 | ¥59.85 |
100 | ¥1.10430 | ¥110.43 |
250 | ¥0.99432 | ¥248.58 |
500 | ¥0.91984 | ¥459.92 |
1,000 | ¥0.85225 | ¥852.25 |
2,500 | ¥0.80051 | ¥2,001.28 |