MPP40A | |
---|---|
DigiKey Part Number | 145-MPP40A-ND |
Manufacturer | |
Manufacturer Product Number | MPP40A |
Description | FLEXIBLE PULL TAB PLUG - 15.2 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Thermoplastic Rubber Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Thermoplastic Rubber | |
Hole Diameter | - | |
Flange Diameter | 0.598" (15.19mm) | |
Panel Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
5 | ¥5.06000 | ¥25.30 |
10 | ¥4.55900 | ¥45.59 |
25 | ¥4.05440 | ¥101.36 |
50 | ¥3.64860 | ¥182.43 |
100 | ¥3.56820 | ¥356.82 |