MPP10A | |
---|---|
DigiKey Part Number | 145-MPP10A-ND |
Manufacturer | |
Manufacturer Product Number | MPP10A |
Description | FLEXIBLE PULL TAB PLUG - 9.5 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Thermoplastic Rubber Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Thermoplastic Rubber | |
Hole Diameter | - | |
Flange Diameter | 0.689" (17.50mm) | |
Panel Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.88000 | ¥1.88 |
5 | ¥1.59200 | ¥7.96 |
10 | ¥1.33200 | ¥13.32 |
25 | ¥1.25120 | ¥31.28 |
50 | ¥1.19960 | ¥59.98 |
100 | ¥1.06630 | ¥106.63 |
250 | ¥1.01288 | ¥253.22 |
500 | ¥0.95962 | ¥479.81 |
1,000 | ¥0.93853 | ¥938.53 |