MNIM3-3.5 | |
---|---|
DigiKey Part Number | RPC4367-ND |
Manufacturer | |
Manufacturer Product Number | MNIM3-3.5 |
Description | WASHER SHOULDER M3 NYLON |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | M3 Shoulder Washer 0.078" (1.98mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | MNIM3-3.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | M3 | |
Diameter - Inside | 0.122" (3.10mm) | |
Diameter - Outside | 0.280" (7.11mm) | |
Diameter - Shoulder | 0.145" (3.68mm) | |
Thickness - Overall | 0.078" (1.98mm) | |
Length - Below Head | 0.137" (3.48mm) | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.59000 | ¥2.59 |
5 | ¥2.19800 | ¥10.99 |
10 | ¥1.83200 | ¥18.32 |
25 | ¥1.71960 | ¥42.99 |
50 | ¥1.64460 | ¥82.23 |
100 | ¥1.46220 | ¥146.22 |
250 | ¥1.38928 | ¥347.32 |
500 | ¥1.31618 | ¥658.09 |
1,000 | ¥1.24298 | ¥1,242.98 |