MNI1/4-6 | |
---|---|
DigiKey Part Number | RP378-ND |
Manufacturer | |
Manufacturer Product Number | MNI1/4-6 |
Description | WASHER SHOULDER 1/4 NYLON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/4" Shoulder Washer 0.158" (4.01mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | MNI1/4-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | 1/4" | |
Diameter - Inside | 0.260" (6.60mm) | |
Diameter - Outside | 0.513" (13.03mm) | |
Diameter - Shoulder | 0.313" (7.95mm) 5/16" | |
Thickness - Overall | 0.158" (4.01mm) | |
Length - Below Head | 0.093" (2.36mm) | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
5 | ¥2.87800 | ¥14.39 |
10 | ¥2.40400 | ¥24.04 |
25 | ¥2.25960 | ¥56.49 |
50 | ¥2.16300 | ¥108.15 |
100 | ¥1.92250 | ¥192.25 |
250 | ¥1.82652 | ¥456.63 |
500 | ¥1.73036 | ¥865.18 |
1,000 | ¥1.63428 | ¥1,634.28 |