MDLSP2-10M-01 | |
---|---|
DigiKey Part Number | RPC1107-ND |
Manufacturer | |
Manufacturer Product Number | MDLSP2-10M-01 |
Description | BRD SPT SNAP LOCK NYLON 10MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | MDLSP2-10M-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.760" (19.30mm) | |
Support Hole Diameter | 0.138" (3.50mm) | |
Support Panel Thickness | 0.065" (1.65mm) | |
Mounting Hole Diameter | 0.138" (3.50mm) | |
Mounting Panel Thickness | 0.065" (1.65mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
5 | ¥2.39000 | ¥11.95 |
10 | ¥1.98800 | ¥19.88 |
25 | ¥1.86600 | ¥46.65 |
50 | ¥1.78760 | ¥89.38 |
100 | ¥1.58870 | ¥158.87 |
250 | ¥1.50920 | ¥377.30 |
500 | ¥1.42970 | ¥714.85 |
1,000 | ¥1.39848 | ¥1,398.48 |