LWS-1-19 | |
---|---|
DigiKey Part Number | RP908-ND |
Manufacturer | |
Manufacturer Product Number | LWS-1-19 |
Description | CBL CLIP WIRE SADDLE PUSH IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Push In, Winged 0.438" L x 0.140" H (11.13mm x 3.56mm) |
Datasheet | Datasheet |
EDA/CAD Models | LWS-1-19 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Locking | |
Opening Size | 0.438" L x 0.140" H (11.13mm x 3.56mm) | |
Mounting Type | Push In, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.610" (15.50mm) | |
Width | 0.219" (5.56mm) | |
Height | 0.520" (13.21mm) | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.062" (1.57mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.46969 | ¥1,469.69 |