LEDS2M-140-01 | |
---|---|
DigiKey Part Number | RPC4279-ND |
Manufacturer | |
Manufacturer Product Number | LEDS2M-140-01 |
Description | LED SPACER MOLDED (T1 3/4) .140" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural Nylon 0.140" (3.56mm) |
Datasheet | Datasheet |
EDA/CAD Models | LEDS2M-140-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.140" (3.56mm) | |
LED | T1 3/4 | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.50000 | ¥7.50 |
10 | ¥4.49900 | ¥44.99 |
100 | ¥2.97690 | ¥297.69 |
500 | ¥2.37928 | ¥1,189.64 |
1,000 | ¥2.19616 | ¥2,196.16 |
2,000 | ¥2.04605 | ¥4,092.10 |
5,000 | ¥1.88835 | ¥9,441.75 |
10,000 | ¥1.79374 | ¥17,937.40 |
25,000 | ¥1.69427 | ¥42,356.75 |