LEDS2E-14-01 | |
---|---|
DigiKey Part Number | RP894-ND |
Manufacturer | |
Manufacturer Product Number | LEDS2E-14-01 |
Description | LED SPACER (T1 3/4) 7/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural Nylon 0.875" (22.22mm) |
Datasheet | Datasheet |
EDA/CAD Models | LEDS2E-14-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.875" (22.22mm) | |
LED | T1 3/4 | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.76000 | ¥7.76 |
10 | ¥5.04900 | ¥50.49 |
100 | ¥3.30650 | ¥330.65 |
1,000 | ¥2.61044 | ¥2,610.44 |
2,000 | ¥2.43639 | ¥4,872.78 |
5,000 | ¥2.34937 | ¥11,746.85 |
10,000 | ¥2.31457 | ¥23,145.70 |
25,000 | ¥2.26236 | ¥56,559.00 |