LCBSBM-6-01A-RT | |
---|---|
DigiKey Part Number | RPC1983-ND |
Manufacturer | |
Manufacturer Product Number | LCBSBM-6-01A-RT |
Description | BRD SPT SNAP LOCK ADHESIVE 3/8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Adhesive Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | LCBSBM-6-01A-RT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Adhesive | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.717" (18.20mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.78000 | ¥9.78 |
5 | ¥8.16000 | ¥40.80 |
10 | ¥7.34500 | ¥73.45 |
25 | ¥6.52880 | ¥163.22 |
50 | ¥5.87580 | ¥293.79 |
100 | ¥5.71170 | ¥571.17 |
250 | ¥5.54868 | ¥1,387.17 |
500 | ¥5.38544 | ¥2,692.72 |
1,000 | ¥4.89580 | ¥4,895.80 |