LCBSBM-5-01A-RT | |
---|---|
DigiKey Part Number | RPC4229-ND |
Manufacturer | |
Manufacturer Product Number | LCBSBM-5-01A-RT |
Description | BRD SPT SNAP LOCK ADHESIVE 5/16" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Adhesive Nylon 0.313" (7.95mm) 5/16" |
Datasheet | Datasheet |
EDA/CAD Models | LCBSBM-5-01A-RT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Adhesive | |
Between Board Height | 0.313" (7.95mm) 5/16" | |
Length - Overall | 0.654" (16.60mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.37000 | ¥6.37 |
5 | ¥5.31800 | ¥26.59 |
10 | ¥4.78700 | ¥47.87 |
25 | ¥4.25160 | ¥106.29 |
50 | ¥3.82600 | ¥191.30 |
100 | ¥3.74230 | ¥374.23 |