LCBSB-4-01A-RT | |
---|---|
DigiKey Part Number | RPC1981-ND |
Manufacturer | |
Manufacturer Product Number | LCBSB-4-01A-RT |
Description | BRD SPT SNAP LOCK ADHESIVE 1/4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Adhesive Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | LCBSB-4-01A-RT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Adhesive | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.654" (16.60mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.24000 | ¥9.24 |
5 | ¥7.72600 | ¥38.63 |
10 | ¥6.94900 | ¥69.49 |
25 | ¥6.18040 | ¥154.51 |
50 | ¥5.56120 | ¥278.06 |
100 | ¥5.40600 | ¥540.60 |
250 | ¥5.25184 | ¥1,312.96 |
500 | ¥5.09750 | ¥2,548.75 |
1,000 | ¥4.63406 | ¥4,634.06 |