LCBSB-3-01A-RT | |
---|---|
DigiKey Part Number | RPC1749-ND |
Manufacturer | |
Manufacturer Product Number | LCBSB-3-01A-RT |
Description | BRD SPT SNAP LOCK ADHESIVE 3/16" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Adhesive Nylon 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
EDA/CAD Models | LCBSB-3-01A-RT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Adhesive | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.591" (15.00mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.16000 | ¥9.16 |
5 | ¥7.62000 | ¥38.10 |
10 | ¥6.85300 | ¥68.53 |
25 | ¥6.08960 | ¥152.24 |
50 | ¥5.48100 | ¥274.05 |
100 | ¥5.32840 | ¥532.84 |
250 | ¥5.17616 | ¥1,294.04 |
500 | ¥5.02390 | ¥2,511.95 |
1,000 | ¥4.56727 | ¥4,567.27 |