LCBSB-14-01A-RT | |
---|---|
DigiKey Part Number | RPC4224-ND |
Manufacturer | |
Manufacturer Product Number | LCBSB-14-01A-RT |
Description | BRD SPT SNAP LOCK ADHESIVE 7/8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Adhesive Nylon 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
EDA/CAD Models | LCBSB-14-01A-RT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Adhesive | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 1.276" (32.40mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.29000 | ¥10.29 |
5 | ¥8.54400 | ¥42.72 |
10 | ¥7.69000 | ¥76.90 |
25 | ¥6.83600 | ¥170.90 |
50 | ¥6.15240 | ¥307.62 |
100 | ¥5.98230 | ¥598.23 |
250 | ¥5.81124 | ¥1,452.81 |
500 | ¥5.64036 | ¥2,820.18 |
1,000 | ¥5.12766 | ¥5,127.66 |