LCBSB-10-01A-RT | |
---|---|
DigiKey Part Number | RPC4223-ND |
Manufacturer | |
Manufacturer Product Number | LCBSB-10-01A-RT |
Description | BRD SPT SNAP LOCK ADHESIVE 5/8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Adhesive Nylon 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | LCBSB-10-01A-RT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Adhesive | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 1.028" (26.10mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
5 | ¥8.19600 | ¥40.98 |
10 | ¥7.37700 | ¥73.77 |
25 | ¥6.55360 | ¥163.84 |
50 | ¥5.89940 | ¥294.97 |
100 | ¥5.73470 | ¥573.47 |
250 | ¥5.57096 | ¥1,392.74 |
500 | ¥5.40720 | ¥2,703.60 |
1,000 | ¥4.91570 | ¥4,915.70 |